RS PRO Straight Threaded Adaptor, Push In 8 mm to G 1/4, Push-in Connection Style

RS Stock No.:
528-531
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 8 mm

Connector B

G 1/4

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Push-in

Threaded Connection

G 1/4 Female

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Maximum Operating Temperature

65°C

Maximum Operating Pressure

10bar

Mounting Type

Inline

Minimum Operating Temperature

1°C

Food Grade

Yes

Angle

Straight

Body Material

Acetal Copolymer

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Hex Female Straight Pneumatic Fitting, 8 mm Tube, 1/4 in BSPP


This RS PRO Hex Female Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. With its hex outer shape, it simplifies installation and is ideal for applications requiring quick and secure tube connections. Made from high-quality acetal copolymer, it is suitable for use with water, food, air, and selected gases, ensuring versatility and compliance with various industry standards.

Features and Benefits


Hex Outer Shape: Allows for simplified installation and secure fitting
Push-In Connection Style: Enables quick and easy tube connections, saving time and reducing costs
NSF and ACS Approved Material: Ensures non-toxic and safe use with water and food contact
Wide Temperature Range: Operates effectively from 1 °C to 65 °C, suitable for various environments
High Pressure Capacity: Supports up to 10 bar, providing robust performance in demanding applications

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards
Suitable for inline mounting with an 8 mm tube and 1/4 in BSPP connection

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links