RS PRO Straight Threaded Adaptor, Push In 8 mm to G 3/8, Push-in Connection Style

RS Stock No.:
528-530
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 8 mm

Connector B

G 3/8

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Push-in

Threaded Connection

G 3/8 Female

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Maximum Operating Temperature

65°C

Angle

Straight

Maximum Operating Pressure

10bar

Mounting Type

Inline

Body Material

Acetal Copolymer

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Hex Female Straight Pneumatic Fitting, 8 mm Tube, 3/8 in BSPP


This RS PRO Hex Female Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. With a focus on ease of installation and versatility, it is ideal for use in various applications involving water, food, air, and selected gases. The fitting's hexagonal shape allows for simplified installation, making it a practical choice for both industrial and commercial settings.

Features and Benefits


Hex Outer Shape: Allows for simplified installation, reducing time and effort.
Fluidfit Design: Suitable for water, food, and air contact, providing versatility in applications.
Quick Connection and Release: Saves time and expenses with easy tube connection and release.
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety and compliance.

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material

Additional Information


Made from acetal copolymer, this fitting meets several international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, and WRAS. It is designed for inline mounting with a maximum operating pressure of 10 bar and a temperature range of 1 °C to 65 °C.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links