RS PRO Straight Threaded Adaptor, Push In 8 mm to G 1/8, Push-in Connection Style
- RS Stock No.:
- 528-532
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£10.82
(exc. VAT)
£12.98
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.82 | £2.164 |
*price indicative
- RS Stock No.:
- 528-532
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 8 mm | |
| Connector B | G 1/8 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Push-in | |
| Threaded Connection | G 1/8 Female | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Food Grade | Yes | |
| Maximum Operating Temperature | 65°C | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B G 1/8 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Push-in | ||
Threaded Connection G 1/8 Female | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Food Grade Yes | ||
Maximum Operating Temperature 65°C | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Hex Female Straight Pneumatic Fitting, 8 mm Tube, 1/8 in BSPP
This RS PRO Hex Female Straight Pneumatic Fitting is designed for efficient and reliable connection in pneumatic systems. It features a hex outer shape for simplified installation, making it ideal for quick and secure connections in various industrial applications. Constructed from acetal copolymer, it ensures durability and compliance with multiple international standards.
Features and Benefits
Hex Outer Shape: Allows for simplified installation and secure fitting
Fluidfit Design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids
Quick Connection and Release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
Fluidfit Design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids
Quick Connection and Release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards
Food grade material suitable for contact with consumables
Maximum operating pressure of 10 bar and temperature range from 1 °C to 65 °C
Food grade material suitable for contact with consumables
Maximum operating pressure of 10 bar and temperature range from 1 °C to 65 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style

