RS PRO Straight Threaded Adaptor, Push In 6 mm to G 3/8, Push-in Connection Style
- RS Stock No.:
- 528-537
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£12.05
(exc. VAT)
£14.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 10 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.05 | £2.41 |
*price indicative
- RS Stock No.:
- 528-537
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | G 3/8 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Push-in | |
| Threaded Connection | G 3/8 Female | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Body Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B G 3/8 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Push-in | ||
Threaded Connection G 3/8 Female | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Body Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Hex Female Straight Pneumatic Fitting, 6 mm Tube, 3/8 in BSPP
This RS PRO Hex Female Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. With a hex outer shape, it simplifies installation and maintenance, making it an ideal choice for various industrial applications. The fitting is suitable for use with water, food, air, and selected gases, ensuring versatility and compliance with multiple standards.
Features and Benefits
Hex Outer Shape: Allows for simplified installation and removal, saving time and effort
NSF and ACS Approved Material: Ensures safety and compliance for food and water contact
Push-In Connection Style: Provides quick and easy tube connections, reducing downtime
Wide Temperature Range: Operates effectively from 1 °C to 65 °C, suitable for various environments
High Maximum Operating Pressure: Handles up to 10 bar, accommodating demanding applications
NSF and ACS Approved Material: Ensures safety and compliance for food and water contact
Push-In Connection Style: Provides quick and easy tube connections, reducing downtime
Wide Temperature Range: Operates effectively from 1 °C to 65 °C, suitable for various environments
High Maximum Operating Pressure: Handles up to 10 bar, accommodating demanding applications
Applications
Water systems
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid handling
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid handling
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards
Made from acetal copolymer for durability and reliability in industrial settings
Made from acetal copolymer for durability and reliability in industrial settings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style

