RS PRO Straight Threaded Adaptor, Push In 8 mm to G 1/2, Push-in Connection Style

RS Stock No.:
528-529
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 8 mm

Connector B

G 1/2

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Push-in

Threaded Connection

G 1/2 Female

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Maximum Operating Pressure

10bar

Angle

Straight

Mounting Type

Inline

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Hex Female Straight Pneumatic Fitting, 8 mm Tube, 1/2 in BSPP


This RS PRO Hex Female Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. Ideal for applications requiring quick assembly and disassembly, it ensures a secure fit with its push-in connection style. The fitting is made from acetal copolymer, providing durability and resistance to various environmental conditions.

Features and Benefits


Hex Outer Shape: Allows for simplified installation, reducing time and effort.

Fluidfit Design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids, offering versatility.

Quick Connection and Release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.

Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.

High Pressure Resistance: Supports a maximum operating pressure of 10 bar, suitable for demanding applications.

Temperature Range: Operates effectively between 1 °C and 65 °C, accommodating various environmental conditions.

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material

Additional Information


Complies with key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, and WRAS, ensuring broad market applicability and regulatory compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links