RS PRO Straight Threaded Adaptor, Push In 12 mm to G 1/2, Push-in Connection Style
- RS Stock No.:
- 528-516
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£13.74
(exc. VAT)
£16.49
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £13.74 | £2.748 |
*price indicative
- RS Stock No.:
- 528-516
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 12 mm | |
| Connector B | G 1/2 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Push-in | |
| Threaded Connection | G 1/2 Female | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Food Grade | Yes | |
| Angle | Straight | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 12 mm | ||
Connector B G 1/2 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Push-in | ||
Threaded Connection G 1/2 Female | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Food Grade Yes | ||
Angle Straight | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Hex Female Straight Pneumatic Fitting, 12 mm Tube, 1/2 in BSPP
This RS PRO Hex Female Straight Pneumatic Fitting is designed for efficient and reliable connection in pneumatic systems. It features a hex outer shape for simplified installation, making it ideal for quick and secure connections in various industrial applications. The fitting is constructed from acetal copolymer, ensuring durability and compliance with multiple international standards.
Features and Benefits
Hex Outer Shape: Allows for simplified installation, reducing setup time and effort
NSF and ACS Approved Material: Ensures safety and compliance for water, food, and air contact
Quick Connection and Release: Saves time and expenses with easy tube connection and release
Wide Compatibility: Suitable for use with selected gases, vacuum, and liquids
NSF and ACS Approved Material: Ensures safety and compliance for water, food, and air contact
Quick Connection and Release: Saves time and expenses with easy tube connection and release
Wide Compatibility: Suitable for use with selected gases, vacuum, and liquids
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material
Additional Information
Kit contents may vary
Meets key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS
Meets key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style

