RS PRO Straight Threaded Adaptor, Push In 8 mm to G 3/4, Push-in Connection Style
- RS Stock No.:
- 528-526
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£53.05
(exc. VAT)
£63.66
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £53.05 | £10.61 |
*price indicative
- RS Stock No.:
- 528-526
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 8 mm | |
| Connector B | G 3/4 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Push-in | |
| Threaded Connection | G 3/4 | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Maximum Operating Temperature | 65°C | |
| Food Grade | Yes | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B G 3/4 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Push-in | ||
Threaded Connection G 3/4 | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Maximum Operating Temperature 65°C | ||
Food Grade Yes | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 8 mm Tube OD, 3/4 in BSPP
This RS PRO pneumatic fitting is designed to connect an 8 mm tube to a 3/4 inch BSPP threaded outlet. It is ideal for applications requiring quick and reliable connections in pneumatic systems, offering ease of use and compatibility with various gases and liquids. The fitting is constructed from acetal copolymer, ensuring durability and compliance with multiple international standards.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids
Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance
High pressure tolerance: Supports up to 10 bar, suitable for various industrial applications
Temperature range: Operates effectively between 1 °C and 65 °C, accommodating diverse environments
Food grade: Meets multiple international standards for food contact, ensuring safe use in food and beverage industries
Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance
High pressure tolerance: Supports up to 10 bar, suitable for various industrial applications
Temperature range: Operates effectively between 1 °C and 65 °C, accommodating diverse environments
Food grade: Meets multiple international standards for food contact, ensuring safe use in food and beverage industries
Applications
Water systems
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid systems compatible with construction material
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid systems compatible with construction material
Additional Information
Key standards: ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, WRAS
Connection style: Push-in for ease of use
Threaded connection: 3/4 in female BSPP for secure fitting
Connection style: Push-in for ease of use
Threaded connection: 3/4 in female BSPP for secure fitting
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style

