RS PRO Threaded-to-Tube, Push In 4 mm to G 1/8, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£7.98

(exc. VAT)

£9.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.98£1.596

*price indicative

RS Stock No.:
528-461
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 4 mm

Connector B

G 1/8

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Push-in

Threaded Connection

G 1/8 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Mounting Type

Inline

Maximum Operating Pressure

10bar

Angle

Straight

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Hex Male Straight Pneumatic Fitting, 4 mm Tube, 1/8 in BSPP


This RS PRO Hex Male Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. Featuring a hex outer shape, it simplifies installation and maintenance. Ideal for applications requiring quick and secure tube connections, this fitting is suitable for use with a variety of gases and liquids.

Features and Benefits


Hex Outer Shape: Allows for simplified installation and maintenance
NSF and ACS Approved Material: Ensures safety and compliance for food and water contact
Quick Connect and Release: Saves time and reduces expenses with easy tube connection
Wide Compatibility: Suitable for water, beverages, vacuum, compressed air, and selected gases

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids compatible with construction material

Additional Information


Made from acetal copolymer, this fitting meets multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS. It is designed for inline mounting and operates efficiently within a temperature range of 1 °C to 65 °C and a maximum pressure of 10 bar.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links