RS PRO Threaded-to-Tube, Push In 4 mm to G 1/4, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£8.09

(exc. VAT)

£9.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.09£1.618

*price indicative

RS Stock No.:
528-374
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 4 mm

Connector B

G 1/4

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Push-in

Threaded Connection

G 1/4 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Angle

Straight

Maximum Operating Temperature

65°C

Food Grade

Yes

Minimum Operating Temperature

1°C

Body Material

Acetal Copolymer

Maximum Operating Pressure

10bar

Mounting Type

Inline

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Hex Male Straight Pneumatic Fitting, 4 mm Tube, 1/4 in BSPP


This RS PRO Hex Male Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. With a hex outer shape, it simplifies installation, making it ideal for quick and secure connections in various industrial applications. The fitting is constructed from acetal copolymer, ensuring durability and compliance with multiple international standards.

Features and Benefits


Hex Outer Shape: Allows for simplified installation, reducing setup time and effort
NSF and ACS Approved Material: Ensures non-toxic and safe use in food and beverage applications
Push-In Connection Style: Facilitates quick and easy tube connections, saving time and expenses
Wide Compatibility: Suitable for water, food, air contact, and selected gases, vacuum, and liquids
High Pressure Tolerance: Operates efficiently up to 10 bar, ensuring reliability in demanding environments

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material

Additional Information


Made from acetal copolymer, this fitting meets key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, and WRAS. It is designed for inline mounting and operates within a temperature range of 1 °C to 65 °C.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links