RS PRO Threaded-to-Tube, Push In 10 mm to G 1/2, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£11.74

(exc. VAT)

£14.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.74£2.348

*price indicative

RS Stock No.:
528-346
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Connector B

G 1/2

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Push-in

Threaded Connection

G 1/2 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Maximum Operating Pressure

10bar

Mounting Type

Inline

Angle

Straight

Maximum Operating Temperature

65°C

Food Grade

Yes

Minimum Operating Temperature

1°C

Body Material

Acetal Copolymer

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Hex Male Straight Pneumatic Fitting, 10 mm Tube, 1/2 in BSPP


This RS PRO Hex Male Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. It features a hex outer shape for simplified installation and is ideal for use in applications involving water, food, air, and selected gases. The fitting is constructed from acetal copolymer, ensuring durability and compliance with various international standards.

Features and Benefits


Hex Outer Shape: Allows for simplified installation, reducing setup time and effort
Push-In Connection Style: Enables quick and easy tube connection and release, saving time and expenses
NSF and ACS Approved Material: Made from non-toxic materials suitable for food and beverage applications
Wide Compatibility: Suitable for use with water, beverages, vacuum, compressed air, and selected gases and liquids
High Pressure Tolerance: Supports a maximum operating pressure of 10 bar, ensuring reliability in demanding applications

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards
Food grade material suitable for contact with consumables
Designed for inline mounting with a straight angle configuration

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links