RS PRO Threaded-to-Tube, Push In 10 mm to R 1/2, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£10.94

(exc. VAT)

£13.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.94£2.188

*price indicative

RS Stock No.:
528-350
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Connector B

R 1/2

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Push-in

Threaded Connection

R 1/2 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Maximum Operating Temperature

65°C

Maximum Operating Pressure

10bar

Mounting Type

Inline

Minimum Operating Temperature

1°C

Food Grade

Yes

Angle

Straight

Body Material

Acetal Copolymer

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, Tube to Male Thread BSPT


This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a tube to male thread BSPT connection, making it ideal for applications requiring quick and secure assembly. The fitting is constructed from high-quality acetal copolymer, ensuring durability and compliance with various international standards.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance
High pressure tolerance: Operates efficiently up to 10 bar
Temperature range: Suitable for temperatures from 1 °C to 65 °C
Food grade compliance: Meets multiple international food safety standards

Applications


Water systems
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid handling

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards
Constructed from durable acetal copolymer
Push-in connection style for ease of use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links