RS PRO Threaded-to-Tube, Push In 10 mm to R 3/8, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£10.54

(exc. VAT)

£12.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 999,999,939 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.54£2.108

*price indicative

RS Stock No.:
528-351
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Connector B

R 3/8

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Push-in

Threaded Connection

R 3/8 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Maximum Operating Temperature

65°C

Maximum Operating Pressure

10bar

Mounting Type

Inline

Minimum Operating Temperature

1°C

Food Grade

Yes

Angle

Straight

Body Material

Acetal Copolymer

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, Tube OD: 10 mm - Male Thread: 3/8 in BSPT


This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a tube-to-male thread connection, making it ideal for applications requiring quick and secure assembly. The fitting is constructed from high-quality acetal copolymer, ensuring durability and compliance with various international standards.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids
Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Operates up to a maximum pressure of 10 bar
Temperature range: Suitable for temperatures from 1 °C to 65 °C

Applications


Water systems
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid transfer

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards
Push-in connection style for ease of use
Food grade certified for safe use in food and beverage industries

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links