RS PRO Threaded-to-Tube, Push In 6 mm to R 1/8, Push-in Connection Style
- RS Stock No.:
- 528-373
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£7.32
(exc. VAT)
£8.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.32 | £1.464 |
*price indicative
- RS Stock No.:
- 528-373
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Push-in | |
| Threaded Connection | R 1/8 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Maximum Operating Temperature | 65°C | |
| Angle | Straight | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Push-in | ||
Threaded Connection R 1/8 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Maximum Operating Temperature 65°C | ||
Angle Straight | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 6 mm Tube to 1/8 in BSPT
This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a 6 mm tube to 1/8 inch BSPT male thread, making it ideal for various industrial applications. The primary benefit of this fitting is its quick and easy installation, which saves time and reduces costs.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids
Quick connection and release: Allows for fast installation and disassembly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance
High pressure tolerance: Operates efficiently up to 10 bar, suitable for demanding applications
Temperature range: Functions effectively between 1 °C and 65 °C, providing versatility in different environments
Food grade: Meets various international standards, making it suitable for food and beverage applications
Quick connection and release: Allows for fast installation and disassembly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance
High pressure tolerance: Operates efficiently up to 10 bar, suitable for demanding applications
Temperature range: Functions effectively between 1 °C and 65 °C, providing versatility in different environments
Food grade: Meets various international standards, making it suitable for food and beverage applications
Applications
Water systems
Beverage industry
Vacuum systems
Compressed air systems
Gas and liquid systems compatible with construction material
Beverage industry
Vacuum systems
Compressed air systems
Gas and liquid systems compatible with construction material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards
Made from durable acetal copolymer for long-lasting performance
Push-in connection style for ease of use
Suitable for inline mounting
Made from durable acetal copolymer for long-lasting performance
Push-in connection style for ease of use
Suitable for inline mounting
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style

