RS PRO Threaded-to-Tube, Push In 8 mm to R 1/8, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£8.43

(exc. VAT)

£10.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.43£1.686

*price indicative

RS Stock No.:
528-364
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 8 mm

Connector B

R 1/8

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Push-in

Threaded Connection

R 1/8 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Maximum Operating Pressure

10bar

Maximum Operating Temperature

65°C

Angle

Straight

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Mounting Type

Inline

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, Tube to Male Thread BSPT


This RS PRO pneumatic fitting is designed for efficient and secure connections in pneumatic systems. It features a tube to male thread BSPT configuration, making it ideal for applications requiring robust and reliable connections. The fitting is particularly beneficial for systems where quick and easy tube connections are essential, saving both time and costs.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, with additional compatibility for selected gases, vacuum, and liquids
Quick-connect and release: Allows for fast and efficient tube connections, reducing downtime and expenses
Non-toxic material: Constructed from NSF and ACS approved materials, ensuring safety and compliance with food and beverage standards
High pressure tolerance: Operates effectively up to 10 bar, suitable for various industrial applications
Temperature range: Functions between 1 °C and 65 °C, providing versatility in different environments

Applications


Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid systems compatible with construction material

Additional Information


Made from acetal copolymer for durability and strength
Complies with multiple international standards including ACS, NSF, and WRAS
Push-in connection style for ease of use
Suitable for inline mounting
Food grade certified, ensuring safety in food-related applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links