RS PRO Threaded-to-Tube, Push In 12 mm to R 1/2, Push-in Connection Style
- RS Stock No.:
- 528-344
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£11.12
(exc. VAT)
£13.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
- Plus 999,999,981 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.12 | £2.224 |
*price indicative
- RS Stock No.:
- 528-344
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 12 mm | |
| Connector B | R 1/2 | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Push-in | |
| Threaded Connection | R 1/2 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Angle | Straight | |
| Food Grade | Yes | |
| Body Material | Acetal Copolymer | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Maximum Operating Temperature | 65°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 12 mm | ||
Connector B R 1/2 | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Push-in | ||
Threaded Connection R 1/2 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Angle Straight | ||
Food Grade Yes | ||
Body Material Acetal Copolymer | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Maximum Operating Temperature 65°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, Tube to Male Thread BSPT
This RS PRO pneumatic fitting is designed for seamless integration into pneumatic systems, connecting a 12 mm tube to a 1/2 inch BSPT male thread. Ideal for applications requiring reliable and quick connections, it provides a robust solution for fluid and air transfer in various industrial settings.
Features and Benefits
Designed for Water, Food, and Air Contact: Ensures compatibility with a wide range of substances, including selected gases, vacuum, and liquids.
Quick Connect and Release: Allows for fast and efficient tube connections, reducing time and costs associated with installation and maintenance.
Made from NSF and ACS Approved Non-Toxic Material: Guarantees safety and compliance with international standards for food and water contact.
High-Quality Acetal Copolymer Construction: Offers durability and resistance to wear, ensuring long-lasting performance.
Wide Temperature Range: Operates effectively between 1 °C and 65 °C, suitable for various environmental conditions.
Maximum Operating Pressure of 10 bar: Supports high-pressure applications, enhancing system reliability.
Quick Connect and Release: Allows for fast and efficient tube connections, reducing time and costs associated with installation and maintenance.
Made from NSF and ACS Approved Non-Toxic Material: Guarantees safety and compliance with international standards for food and water contact.
High-Quality Acetal Copolymer Construction: Offers durability and resistance to wear, ensuring long-lasting performance.
Wide Temperature Range: Operates effectively between 1 °C and 65 °C, suitable for various environmental conditions.
Maximum Operating Pressure of 10 bar: Supports high-pressure applications, enhancing system reliability.
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Complies with key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring global compatibility and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Elbow Threaded-toTube Adaptor Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style

