RS PRO Threaded-to-Tube, Push In 6 mm to R 1/4, Push-in Connection Style
- RS Stock No.:
- 528-372
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£8.17
(exc. VAT)
£9.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.17 | £1.634 |
*price indicative
- RS Stock No.:
- 528-372
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Push-in | |
| Threaded Connection | R 1/4 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Angle | Straight | |
| Body Material | Acetal Copolymer | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Push-in | ||
Threaded Connection R 1/4 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Angle Straight | ||
Body Material Acetal Copolymer | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 6 mm Tube to 1/4 in BSPT
This RS PRO pneumatic fitting is designed to connect a 6 mm tube to a 1/4 inch BSPT male thread, providing a reliable and efficient solution for fluid and air transfer applications. Its primary benefit lies in its versatility, being suitable for use with water, food, air, and selected gases and liquids.
Features and Benefits
Designed for Water, Food, and Air Contact: Ensures compatibility with a wide range of applications, including selected gases and liquids.
Quick Connection and Release: Allows for easy tube connection and disconnection, saving time and reducing costs.
Made from NSF and ACS Approved Non-Toxic Material: Guarantees safety and compliance with international standards.
High Maximum Operating Pressure of 10 bar: Suitable for demanding industrial environments.
Wide Temperature Range (1 °C to 65 °C): Offers flexibility in various operational conditions.
Food Grade Material: Ideal for applications in the food and beverage industry.
Quick Connection and Release: Allows for easy tube connection and disconnection, saving time and reducing costs.
Made from NSF and ACS Approved Non-Toxic Material: Guarantees safety and compliance with international standards.
High Maximum Operating Pressure of 10 bar: Suitable for demanding industrial environments.
Wide Temperature Range (1 °C to 65 °C): Offers flexibility in various operational conditions.
Food Grade Material: Ideal for applications in the food and beverage industry.
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Complies with multiple international standards, including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, and WRAS.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Elbow Threaded-toTube Adaptor Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style

