RS PRO Threaded-to-Tube, Push In 6 mm to R 1/2, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£12.11

(exc. VAT)

£14.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.11£2.422

*price indicative

RS Stock No.:
528-368
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 6 mm

Connector B

R 1/2

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Push-in

Threaded Connection

R 1/2 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Angle

Straight

Maximum Operating Pressure

10bar

Mounting Type

Inline

Maximum Operating Temperature

65°C

Body Material

Acetal Copolymer

Food Grade

Yes

Minimum Operating Temperature

1°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 6 mm Tube to 1/2 in BSPT Male Thread


This RS PRO pneumatic fitting is designed to connect a 6 mm tube to a 1/2 inch BSPT male thread, providing a reliable and efficient solution for fluid and air transfer applications. Made from high-quality acetal copolymer, it ensures durability and compliance with various international standards, making it suitable for use in food, beverage, and other industrial environments.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and can also be used with selected gases, vacuum, and liquids, offering versatility in application

Quick connect and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses

Non-toxic materials: Made from NSF and ACS approved non-toxic material, ensuring safety and compliance with health standards

High pressure tolerance: Operates efficiently up to a maximum pressure of 10 bar, providing robust performance

Temperature range: Suitable for use in environments with temperatures ranging from 1 °C to 65 °C, offering flexibility in various conditions

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Complies with key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Food grade approved, ensuring suitability for food and beverage applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links