RS PRO Threaded-to-Tube, Push In 10 mm to R 1/4, Push-in Connection Style
- RS Stock No.:
- 528-352
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£11.34
(exc. VAT)
£13.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.34 | £2.268 |
*price indicative
- RS Stock No.:
- 528-352
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 10 mm | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Push-in | |
| Threaded Connection | R 1/4 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Angle | Straight | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Push-in | ||
Threaded Connection R 1/4 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Angle Straight | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, Tube to Male Thread BSPT
This RS PRO pneumatic fitting is designed for efficient fluid and air transfer in various industrial applications. It connects a 10 mm tube to a 1/4 inch BSPT male thread, providing a reliable and secure connection. Ideal for use in systems requiring quick and easy assembly, this fitting is made from high-quality acetal copolymer, ensuring durability and compliance with multiple international standards.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, offering versatile application options
Quick connection and release: Allows for fast assembly and disassembly, saving time and reducing costs
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Operates effectively up to 10 bar, suitable for various industrial environments
Temperature range: Functions between 1 °C and 65 °C, accommodating different operational conditions
Compliance with standards: Meets ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach, RoHS 3, W270, KTW, and WRAS standards, ensuring global applicability
Quick connection and release: Allows for fast assembly and disassembly, saving time and reducing costs
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Operates effectively up to 10 bar, suitable for various industrial environments
Temperature range: Functions between 1 °C and 65 °C, accommodating different operational conditions
Compliance with standards: Meets ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach, RoHS 3, W270, KTW, and WRAS standards, ensuring global applicability
Applications
Water systems
Beverage production
Vacuum systems
Compressed air systems
Gas and liquid transfer
Beverage production
Vacuum systems
Compressed air systems
Gas and liquid transfer
Additional Information
Made from acetal copolymer, this fitting is designed for inline mounting and features a straight angle configuration, ensuring ease of installation and use in various pneumatic systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Elbow Threaded-toTube Adaptor Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style

