RS PRO Elbow Threaded-toTube Adaptor, Push In 10 mm to R 1/4, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£11.96

(exc. VAT)

£14.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.96£2.392

*price indicative

RS Stock No.:
528-453
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Connector B

R 1/4

Pneumatic Fitting Type

Elbow Threaded-toTube Adaptor

Connection Style

Push-in

Threaded Connection

R 1/4 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Body Material

Acetal Copolymer

Angle

90°

Food Grade

Yes

Mounting Type

Inline

Maximum Operating Pressure

10bar

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Rigid Elbow Pneumatic Fitting, 10 mm Tube OD, 3/8 in BSPT


This RS PRO rigid elbow pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a 10 mm tube outer diameter and a 3/8 inch BSPT male thread, making it suitable for a variety of industrial applications. The fitting is ideal for use in systems requiring quick and secure connections, offering significant time and cost savings.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, providing versatile application options.

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses in installation and maintenance.

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.

High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding pneumatic applications.

Temperature range: Operates effectively between 1 °C and 65 °C, accommodating various environmental conditions.

Applications


Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid systems compatible with construction material

Additional Information


Made from acetal copolymer, ensuring durability and resistance to wear
Complies with multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS
Push-in connection style for ease of use and secure fitting
Threaded-to-tube design for versatile connection options

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links