RS PRO Threaded-to-Tube, Push In 12 mm to G 3/8, Push-in Connection Style
- RS Stock No.:
- 528-342
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£11.96
(exc. VAT)
£14.35
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.96 | £2.392 |
*price indicative
- RS Stock No.:
- 528-342
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 12 mm | |
| Connector B | G 3/8 | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Push-in | |
| Threaded Connection | G 3/8 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Angle | Straight | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Food Grade | Yes | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 12 mm | ||
Connector B G 3/8 | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Push-in | ||
Threaded Connection G 3/8 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Angle Straight | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Food Grade Yes | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Hex Male Straight Pneumatic Fitting, 12 mm Tube to 3/8 in BSPP
This RS PRO Hex Male Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. Ideal for applications requiring a robust and easy-to-install fitting, it ensures a secure connection between a 12 mm tube and a 3/8 in BSPP threaded port. The fitting is constructed from high-quality acetal copolymer, making it suitable for use in food-grade applications.
Features and Benefits
Hex Outer Shape: Allows for simplified installation and secure handling
NSF and ACS Approved Material: Ensures safety and compliance for food, water, and air contact
Push-In Connection Style: Facilitates quick and easy tube connection and release, saving time and reducing costs
Wide Compatibility: Suitable for use with selected gases, vacuum, and liquids
High Operating Pressure: Supports up to 10 bar, accommodating various industrial requirements
NSF and ACS Approved Material: Ensures safety and compliance for food, water, and air contact
Push-In Connection Style: Facilitates quick and easy tube connection and release, saving time and reducing costs
Wide Compatibility: Suitable for use with selected gases, vacuum, and liquids
High Operating Pressure: Supports up to 10 bar, accommodating various industrial requirements
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Complies with multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, and WRAS. This ensures the fitting meets rigorous safety and quality requirements across different markets.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style

