RS PRO Threaded-to-Tube, Push In 12 mm to G 1/2, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£12.36

(exc. VAT)

£14.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.36£2.472

*price indicative

RS Stock No.:
528-341
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 12 mm

Connector B

G 1/2

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Push-in

Threaded Connection

G 1/2 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Maximum Operating Temperature

65°C

Maximum Operating Pressure

10bar

Mounting Type

Inline

Minimum Operating Temperature

1°C

Food Grade

Yes

Angle

Straight

Body Material

Acetal Copolymer

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Hex Male Straight Pneumatic Fitting, 12 mm Tube, 1/2 in BSPP


This RS PRO Hex Male Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. It features a hex outer shape for simplified installation, making it ideal for quick and secure connections in various industrial applications. The fitting is constructed from high-quality acetal copolymer, ensuring durability and compliance with multiple international standards.

Features and Benefits


Hex Outer Shape: Allows for simplified installation, reducing setup time and effort
Push-In Connection Style: Enables quick and easy tube connections, saving time and expenses
NSF and ACS Approved Material: Ensures safety and compliance for water, food, and air contact
Wide Temperature Range: Operates effectively between 1 °C and 65 °C, suitable for diverse environments
High Pressure Capacity: Supports up to 10 bar, accommodating demanding pneumatic applications

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards
Food grade material suitable for contact with consumables
Designed for inline mounting, providing flexibility in system design

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links