RS PRO Threaded-to-Tube, Push In 10 mm to G 1/4, Push-in Connection Style
- RS Stock No.:
- 528-349
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£11.22
(exc. VAT)
£13.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.22 | £2.244 |
*price indicative
- RS Stock No.:
- 528-349
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 10 mm | |
| Connector B | G 1/4 | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Push-in | |
| Threaded Connection | G 1/4 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Angle | Straight | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Push-in | ||
Threaded Connection G 1/4 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Angle Straight | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Hex Male Straight Pneumatic Fitting, 10 mm Tube, 1/4 in BSPP
This RS PRO Hex Male Straight Pneumatic Fitting is designed for efficient and reliable connection in pneumatic systems. With its hex outer shape, it simplifies installation and maintenance, making it ideal for quick and secure connections in various industrial settings.
Features and Benefits
Hex Outer Shape: Allows for simplified installation and maintenance
Fluidfit Design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids
Quick Connection and Release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety and compliance
Fluidfit Design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids
Quick Connection and Release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety and compliance
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material
Additional Information
Made from acetal copolymer for durability and strength
Meets multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS
Food grade compliant, making it suitable for applications in the food and beverage industry
Meets multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS
Food grade compliant, making it suitable for applications in the food and beverage industry
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style

