RS PRO Threaded-to-Tube, Push In 8 mm to G 1/4, Push-in Connection Style
- RS Stock No.:
- 528-357
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£9.06
(exc. VAT)
£10.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.06 | £1.812 |
*price indicative
- RS Stock No.:
- 528-357
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 8 mm | |
| Connector B | G 1/4 | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Push-in | |
| Threaded Connection | G 1/4 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Angle | Straight | |
| Body Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Food Grade | Yes | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Push-in | ||
Threaded Connection G 1/4 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Angle Straight | ||
Body Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Food Grade Yes | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Hex Male Straight Pneumatic Fitting, 8 mm Tube, 1/4 in BSPP
This RS PRO Hex Male Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. With its hex outer shape, it simplifies installation, making it ideal for quick and secure connections in various industrial applications. The fitting is constructed from acetal copolymer, ensuring durability and compatibility with a range of fluids.
Features and Benefits
Hex Outer Shape: Allows for simplified installation and secure connections
NSF and ACS Approved Material: Ensures non-toxic and safe use with water, food, and air contact
Quick Connect and Release: Saves time and reduces expenses with easy tube connections
Wide Compatibility: Suitable for use with selected gases, vacuum, and liquids
NSF and ACS Approved Material: Ensures non-toxic and safe use with water, food, and air contact
Quick Connect and Release: Saves time and reduces expenses with easy tube connections
Wide Compatibility: Suitable for use with selected gases, vacuum, and liquids
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Made from acetal copolymer, this fitting meets multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS. It is designed for inline mounting with a maximum operating pressure of 10 bar and temperature range from 1 °C to 65 °C.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style

