RS PRO Threaded-to-Tube, Push In 6 mm to G 1/4, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£8.85

(exc. VAT)

£10.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.85£1.77

*price indicative

RS Stock No.:
528-366
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 6 mm

Connector B

G 1/4

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Push-in

Threaded Connection

G 1/4 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Food Grade

Yes

Minimum Operating Temperature

1°C

Body Material

Acetal Copolymer

Mounting Type

Inline

Maximum Operating Pressure

10bar

Angle

Straight

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Hex Male Straight Pneumatic Fitting, 6 mm Tube, 1/4 in BSPP


This RS PRO Hex Male Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. It features a hex outer shape for simplified installation and is suitable for use with water, food, air, and selected gases. The fitting is made from non-toxic, NSF and ACS approved materials, ensuring safety and compliance with international standards.

Features and Benefits


Hex Outer Shape: Allows for simplified installation, reducing setup time and effort
Fluidfit Design: Suitable for water, food, and air contact, providing versatility in various applications
Quick Connection and Release: Saves time and expenses with easy tube connection and disconnection
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material

Additional Information


Made from Acetal Copolymer
Meets standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Food grade compliant, suitable for use in food and beverage industries

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links