RS PRO Threaded-to-Tube, Push In 8 mm to G 1/8, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£8.52

(exc. VAT)

£10.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.52£1.704

*price indicative

RS Stock No.:
528-358
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 8 mm

Connector B

G 1/8

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Push-in

Threaded Connection

G 1/8 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Angle

Straight

Body Material

Acetal Copolymer

Food Grade

Yes

Maximum Operating Temperature

65°C

Minimum Operating Temperature

1°C

Maximum Operating Pressure

10bar

Mounting Type

Inline

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Hex Male Straight Pneumatic Fitting, 8 mm Tube, 1/8 in BSPP


This RS PRO Hex Male Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. Ideal for applications requiring quick and secure tube connections, this fitting supports various gases and liquids, making it versatile for industrial use.

Features and Benefits


Hex Outer Shape: Allows for simplified installation, reducing setup time and effort
NSF and ACS Approved Non-Toxic Material: Ensures safety and compliance with food and water contact standards
Easy Connection and Release: Facilitates quick tube connections and disconnections, saving time and reducing costs
Wide Compatibility: Suitable for water, food, air, selected gases, vacuum, and liquids

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material

Additional Information


Standards Met: Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Food Grade: Yes, suitable for food and beverage applications
Operating Temperature Range: 1 °C to 65 °C
Maximum Operating Pressure: 10 bar

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links