RND RND 425 Series, RND 425-00233 Push-in Push-in
- RS Stock No.:
- 492-671
- Distrelec Article No.:
- 303-80-427
- Mfr. Part No.:
- RND 425-00233
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-671
- Distrelec Article No.:
- 303-80-427
- Mfr. Part No.:
- RND 425-00233
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 6 mm | |
| Connection Type A | Push-in | |
| Connection Type B | Push-in | |
| Connection Size B | 6 mm | |
| Series | RND 425 | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pneumatic Fitting | ||
Connection Size A 6 mm | ||
Connection Type A Push-in | ||
Connection Type B Push-in | ||
Connection Size B 6 mm | ||
Series RND 425 | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1.2 Mpa | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings offered are crafted from high-quality stainless steel, making them an ideal solution for various industrial applications. Designed to withstand challenging environments, these fittings excel in durability and performance, ensuring reliability across demanding scenarios. With a focus on utilising advanced materials, these fittings deliver superior hygiene and resistance to corrosive substances, offering peace of mind in sectors requiring strict compliance with safety and health standards. They are well-suited for a wide range of media, including air, steam, and water, and can handle varying pressures efficiently.
Compatible with multiple media types including air and water
Able to operate effectively within a wide range of pressures
Facilitates easy integration into existing systems
Offers exceptional durability in harsh weather conditions
Related links
- RND RND 425 Series, RND 425-00234 Push-in Push-in
- RND RND 425 Series, RND 425-00235 Push-in Push-in
- RND RND 425 Series, RND 425-00220 R 3/8 Push-in
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00163
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00155
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00139
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00204
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00253