RND RND 425 Series T Fitting, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, RND 425-00155
- RS Stock No.:
- 490-435
- Mfr. Part No.:
- RND 425-00155
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-435
- Mfr. Part No.:
- RND 425-00155
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00155 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00155 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is designed for seamless integration into your pneumatic piping system, providing exceptional versatility and reliability. Engineered for ease of use, the one-touch design allows for quick installations and modifications, making it a perfect solution for dynamic environments. Not only does its robust construction feature nickel-plated metal brass for superior anti-corrosion properties, but it also maintains performance across a wide range of operating temperatures.
Nickel-plated construction provides enhanced durability against corrosion
Pre-coated sealant on all threaded connections simplifies assembly and maintenance
Standard O-ring seals ensure leak-free performance and reliability
Pre-coated sealant on all threaded connections simplifies assembly and maintenance
Standard O-ring seals ensure leak-free performance and reliability
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00152
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00163
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00169
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00256
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00149
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258