RND RND 425 Series T Fitting, R 1/8 to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00161
- RS Stock No.:
- 490-665
- Mfr. Part No.:
- RND 425-00161
- Brand:
- RND
- RS Stock No.:
- 490-665
- Mfr. Part No.:
- RND 425-00161
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/8 | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00161 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/8 | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00161 | ||
- COO (Country of Origin):
- CN
The RND tube fitting is expertly designed for optimal performance in pneumatic piping systems. Its one-touch mechanism allows for quick and easy connection, enabling efficient adjustments without the need for special tools. The versatility of this component is evident, as it can effortlessly accommodate changes in tube direction even after installation, thereby enhancing system flexibility. Constructed from nickel-plated metal brass, this fitting is built to withstand harsh environments, offering robust anti-corrosion and anti-contamination properties.
Pre-coated sealant ensures a secure, leak-resistant fit
Standard O-ring seals provide excellent performance in maintaining air tightness
Suitable for a diverse range of pneumatic piping needs
Standard O-ring seals provide excellent performance in maintaining air tightness
Suitable for a diverse range of pneumatic piping needs
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00213
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00152
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00208
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00206
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00163
