RND RND 425 Series T Fitting, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00208
- RS Stock No.:
- 491-758
- Mfr. Part No.:
- RND 425-00208
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 491-758
- Mfr. Part No.:
- RND 425-00208
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00208 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00208 | ||
- COO (Country of Origin):
- CN
The RND Stainless Steel Fitting is a vital component for efficient air and water management in various industrial applications. Designed to withstand challenging environments, it boasts exceptional resistance to corrosion and is perfect for use where exposure to moisture or harsh substances is prevalent. Its robust structure ensures reliability under varying pressure and temperature conditions, providing peace of mind in demanding settings.
Can operate effectively within a wide temperature range
Engineered to withstand high pressure without compromising safety
Ideal for use in demanding industrial environments
Engineered to withstand high pressure without compromising safety
Ideal for use in demanding industrial environments
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00257
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00206
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00213
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00167