RND RND 425 Series T Fitting, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style, RND 425-00154
- RS Stock No.:
- 490-338
- Mfr. Part No.:
- RND 425-00154
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
£43.92
(exc. VAT)
£52.70
(inc. VAT)
- RS Stock No.:
- 490-338
- Mfr. Part No.:
- RND 425-00154
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 Male | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00154 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 Male | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00154 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is designed for versatility and efficiency in pneumatics piping systems. Engineered with a one-touch mechanism, it simplifies the connection and disconnection of tubes, enhancing ease of use. The wide range of models ensures that it meets diverse needs across various applications, making it an essential component for effective pneumatic operations.
Nickel-Plated finish not only resists corrosion but also prevents contamination
Pre-coated sealant on R and NPT threads offers leak-proof security
Standard O-Ring seals on cylindrical threads ensure a tight fit
Pre-coated sealant on R and NPT threads offers leak-proof security
Standard O-Ring seals on cylindrical threads ensure a tight fit
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00257
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00208
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00206
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00213
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00167
