RND RND 425 Series T Fitting, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00258
- RS Stock No.:
- 490-788
- Mfr. Part No.:
- RND 425-00258
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-788
- Mfr. Part No.:
- RND 425-00258
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00258 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00258 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting exemplifies exceptional durability and reliability, making it an optimal choice for a variety of demanding industrial applications. Crafted from stainless steel, this fitting stands up remarkably well against corrosion, ensuring longevity even in the harshest environments. With its robust design, it can effortlessly handle substantial loads and pressures, tailoring itself to the needs of construction, manufacturing, and plumbing sectors.
Hygienic design is suitable for sensitive industry applications
Compatible with a wide range of media, enhancing versatility
Optimised for high-pressure environments, ensuring safety and reliability
Threaded BSPT connection facilitates easy installation
Compatible with a wide range of media, enhancing versatility
Optimised for high-pressure environments, ensuring safety and reliability
Threaded BSPT connection facilitates easy installation
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00257
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00213
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00212
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00167
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00208