RND RND 425 Series T Fitting, R 1/2 to Push In 10 mm, Threaded-to-Tube Connection Style, RND 425-00167
- RS Stock No.:
- 491-893
- Mfr. Part No.:
- RND 425-00167
- Brand:
- RND
- RS Stock No.:
- 491-893
- Mfr. Part No.:
- RND 425-00167
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00167 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00167 | ||
- COO (Country of Origin):
- CN
The RND flow control fitting offers a seamless solution for all your pneumatic piping needs. Designed with versatility in mind, this one-touch tube fitting allows users to effortlessly alter the direction of the tube post-installation, facilitating more efficient workflow adjustments. Made from nickel-plated metal brass, it boasts exceptional anti-corrosion and anti-contamination properties, ensuring longevity even in demanding environments. This product combines functionality with durability, making it suitable for a broad range of applications.
Flexible tube direction allows for dynamic reconfiguration post-installation
Pre-coated sealants ensure enhanced thread performance
O-Ring seals provide reliable connectivity for varied applications
Pre-coated sealants ensure enhanced thread performance
O-Ring seals provide reliable connectivity for varied applications
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00212
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00260
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00257
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00152
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00153
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00149
