RND RND 425 Series T Fitting, R 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00260
- RS Stock No.:
- 492-199
- Mfr. Part No.:
- RND 425-00260
- Brand:
- RND
- RS Stock No.:
- 492-199
- Mfr. Part No.:
- RND 425-00260
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00260 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00260 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is crafted from high-quality stainless steel, ensuring superior resistance to corrosion and extended durability in demanding environments. The robust design allows it to withstand heavy loads and extreme pressure, making it an ideal solution for various applications across industries such as construction, manufacturing, and plumbing. With its hygienic properties, this fitting is also suitable for use in sensitive environments, guaranteeing safety and reliability.
Hygienic qualities make it suitable for sensitive applications
Optimised for easy integration into existing fittings
Robust design ensures reliability in demanding environments
Optimised for easy integration into existing fittings
Robust design ensures reliability in demanding environments
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00212
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00257
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00167
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00153
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
