RND RND 425 Series T Fitting, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style, RND 425-00212
- RS Stock No.:
- 492-085
- Mfr. Part No.:
- RND 425-00212
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-085
- Mfr. Part No.:
- RND 425-00212
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00212 | |
Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Male | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00212 | ||
- COO (Country of Origin):
- CN
The RND Stainless Steel Fitting exemplifies durability and reliability, crafted to meet the demands of various industrial applications. Its robust design ensures optimal performance in environments where moisture and harsh substances are present. This fitting is engineered to withstand substantial pressure, making it a preferred choice for pneumatic systems. With a seamless finish, it offers ease of maintenance and cleaning, ensuring that operational efficiency is never compromised. Suitable for air and water mediums, this fitting operates within a temperature range of -20°C to 80°C, making it versatile for diverse applications. Whether youre looking to enhance a new installation or replace existing components, this fitting delivers exceptional quality.
Provides reliable performance under a maximum burst pressure limit, enhancing safety
Threaded design facilitates secure connections, minimising the risk of leaks
Threaded design facilitates secure connections, minimising the risk of leaks
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00260
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00257
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00167
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00153
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
