RND RND 425 Series T Fitting, R 1/2 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00257
- RS Stock No.:
- 490-675
- Mfr. Part No.:
- RND 425-00257
- Brand:
- RND
- RS Stock No.:
- 490-675
- Mfr. Part No.:
- RND 425-00257
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00257 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00257 | ||
- COO (Country of Origin):
- CN
The RND stainless steel pneumatic fitting is meticulously designed for high-performance and durability across various industrial applications. With exceptional resistance to corrosion, this fitting thrives even in the most challenging environments, including those exposed to moisture and harsh chemicals. It ensures a secure and dependable connection, tolerating substantial loads and mechanical stress. Ideal for sectors ranging from construction to plumbing, this fitting not only meets but exceed the rigorous standards required for demanding tasks, providing peace of mind that your systems are robust and long-lasting.
Crafted from premium stainless steel for enhanced durability
Designed to maintain optimal function in extreme conditions
Offers a hygienic solution perfect for sensitive applications
Engineered for easy installation and maintenance
Compatible with a broad range of operating mediums
Designed to maintain optimal function in extreme conditions
Offers a hygienic solution perfect for sensitive applications
Engineered for easy installation and maintenance
Compatible with a broad range of operating mediums
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00212
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00260
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00213
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00208
