RND RND 425 Series T Fitting, R 1/4 to Push In 10 mm, Threaded-to-Tube Connection Style, RND 425-00165
- RS Stock No.:
- 492-626
- Mfr. Part No.:
- RND 425-00165
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-626
- Mfr. Part No.:
- RND 425-00165
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00165 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00165 | ||
- COO (Country of Origin):
- CN
The RND flow control fitting is engineered for precision and versatility in pneumatic piping applications. Designed for seamless integration, it accommodates a wide range of tube configurations to adapt easily to any installation scenario. With its robust construction featuring nickel-plated metal brass, this fitting excels in preventing corrosion and contamination, ensuring durability and reliability over time.
Nickel-plated finish enhances resistance against environmental factors
Pre-coated sealant on R and NPT threads guarantees leak-proof installations
Cylindrical threads standardised with O-Ring seals ensure maximum sealing efficiency
Pre-coated sealant on R and NPT threads guarantees leak-proof installations
Cylindrical threads standardised with O-Ring seals ensure maximum sealing efficiency
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00163
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00152
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00167
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00257
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00213