RND RND 425 Series T Fitting, R 3/8 to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00163
- RS Stock No.:
- 490-578
- Mfr. Part No.:
- RND 425-00163
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-578
- Mfr. Part No.:
- RND 425-00163
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00163 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00163 | ||
- COO (Country of Origin):
- CN
The RND flow control fitting is designed to meet the diverse needs of pneumatic piping systems. With its innovative one-touch design, installation and adjustments are effortless, allowing you to change the direction of tubes easily even after the fittings have been secured. The fitting's robust construction ensures lasting performance, making it a reliable choice for both professional and DIY applications. Made from high-quality nickel-plated metal brass, it not only enhances the aesthetic appeal but also provides exceptional corrosion and contamination resistance.
Nickel-plated brass construction ensures robustness against environmental factors
Pre-coated sealants on all R and NPT threads enhance reliability
Standard O-ring seals on cylindrical threads provide optimal sealing performance
Pre-coated sealants on all R and NPT threads enhance reliability
Standard O-ring seals on cylindrical threads provide optimal sealing performance
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00152
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00256
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00169
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00149
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00155
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154