RND RND 425 Series T Fitting, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00256
- RS Stock No.:
- 491-792
- Mfr. Part No.:
- RND 425-00256
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-792
- Mfr. Part No.:
- RND 425-00256
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00256 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00256 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings are crafted from high-grade stainless steel, which ensures they are highly resistant to corrosion, making them suitable for diverse applications across challenging environments. These fittings exhibit robustness and reliability, adeptly handling heavy loads and mechanical stress, appealing to industries such as construction and plumbing. With excellent hygienic properties, they also meet stringent standards in various sectors, ensuring safety and compliance.
Suitable for various mediums, enhancing versatility in application
Resistant to corrosion, ensuring performance in moisture-prone areas
Comprehensive product range allows for customised installations
Compatible with standard BSPT threads for easy integration
Resistant to corrosion, ensuring performance in moisture-prone areas
Comprehensive product range allows for customised installations
Compatible with standard BSPT threads for easy integration
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00163
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00152
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00169
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00155
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00149
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258