RND RND 425 Series T Fitting, R 3/8 to Push In 12 mm, Threaded-to-Tube Connection Style, RND 425-00169
- RS Stock No.:
- 491-862
- Mfr. Part No.:
- RND 425-00169
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-862
- Mfr. Part No.:
- RND 425-00169
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00169 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00169 | ||
- COO (Country of Origin):
- CN
The RND flow control fitting is designed to enhance the efficiency of your pneumatic piping systems. Utilising a One-Touch mechanism, it simplifies installations and adjustments, allowing for seamless integration into various setups. The versatility of this fitting ensures that it can accommodate a wide range of applications, enabling users to modify tube directions even after installation. Built to withstand the challenges of the workplace, its nickel-plated brass construction promises durability and superior anti-corrosion properties, making it a reliable choice for professionals.
Compatible with various models for extensive application versatility
Sealed with O-Rings to maintain a secure fit across all cylindrical threads
Pre-coated sealant on threads for enhanced performance and reliability
Sealed with O-Rings to maintain a secure fit across all cylindrical threads
Pre-coated sealant on threads for enhanced performance and reliability
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00152
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00163
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00256
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00155
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00149
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258