RND RND 425 Series T Fitting, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00149
- RS Stock No.:
- 490-853
- Mfr. Part No.:
- RND 425-00149
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-853
- Mfr. Part No.:
- RND 425-00149
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00149 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00149 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is designed to enhance efficiency and adaptability in your piping systems. Crafted with precision, it ensures that connecting tubes is a breeze, leading to significant improvements in operational flexibility. The innovative design allows for post-installation adjustments, making it an ideal solution for dynamic environments. The use of nickel-plated metal brass not only provides robust durability but also protects against corrosion and contamination, ensuring longevity and reliability in various applications.
Nickel-plated finish provides superior corrosion and contamination resistance
Pre-coated sealant guarantees secure and dependable thread sealing
Standard O-ring seals facilitate cylindrical threading for optimal performance
Pre-coated sealant guarantees secure and dependable thread sealing
Standard O-ring seals facilitate cylindrical threading for optimal performance
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00152
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00163
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00256
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00169
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00155
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00260
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258