RND RND 425 Series T Fitting, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, RND 425-00152
- RS Stock No.:
- 490-780
- Mfr. Part No.:
- RND 425-00152
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-780
- Mfr. Part No.:
- RND 425-00152
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 Male | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00152 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 Male | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00152 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings offered by distrelec are the ideal solution for enhancing your pneumatic piping systems. Designed with versatility in mind, these one-touch tube fittings allow for effortless adjustments even after installation, ensuring maximum flexibility in your setups. Crafted from nickel-plated metal brass, they provide outstanding resistance against corrosion and contamination, making them suitable for a variety of environments.
O-ring seals in cylindrical threads provide a tight and reliable connection
Pre-coated sealant on threads aids in preventing leaks and enhances reliability
Operates effectively across a range of conditions, making it suitable for various environments
Pre-coated sealant on threads aids in preventing leaks and enhances reliability
Operates effectively across a range of conditions, making it suitable for various environments
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00163
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00256
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00169
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00149
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00155
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154