RND RND 425 Series T Fitting, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style, RND 425-00213
- RS Stock No.:
- 492-160
- Mfr. Part No.:
- RND 425-00213
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-160
- Mfr. Part No.:
- RND 425-00213
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 Male | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00213 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 Male | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00213 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is engineered for superior performance in demanding environments. Crafted from stainless steel, this fitting provides exceptional durability and corrosion resistance, making it ideal for applications involving air and water exposure. Its robust design is built to endure high pressures, ensuring reliability even under challenging conditions. With precision engineering, this fitting features a smooth surface that facilitates easy cleaning and maintenance, thereby extending its operational lifespan. The fitting supports a wide temperature range, making it versatile for various industrial applications. Trust this fitting to deliver efficient connectivity and performance, making it a vital component in your pneumatic systems.
Optimised for use with both air and water mediums
Precisely engineered to provide reliable sealing and connectivity
Suitable for applications in harsh and humid environments
Perfect for seamless integration into existing pneumatic systems
Precisely engineered to provide reliable sealing and connectivity
Suitable for applications in harsh and humid environments
Perfect for seamless integration into existing pneumatic systems
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00208
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00167
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00206
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00257