RND RND 425 Series T Fitting, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00206
- RS Stock No.:
- 492-029
- Mfr. Part No.:
- RND 425-00206
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-029
- Mfr. Part No.:
- RND 425-00206
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00206 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00206 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting exemplifies premium craftsmanship and robust engineering, making it an ideal choice for various applications requiring reliability under pressure. Constructed from superior stainless steel, it is designed to withstand tough conditions, ensuring excellent performance even in environments prone to moisture and harsh chemicals. Its smooth surfaces not only enhance the aesthetic appeal but also facilitate easy cleaning and maintenance.
Strong enough to endure significant pressure without compromising safety
Offers reliable performance in conditions with temperature variations
Allows for precise tolerance, contributing to effective connections
Offers reliable performance in conditions with temperature variations
Allows for precise tolerance, contributing to effective connections
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00257
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00213
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00212
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00167