RND RND 425 Series T Fitting, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style, RND 425-00153
- RS Stock No.:
- 490-944
- Mfr. Part No.:
- RND 425-00153
- Brand:
- RND
- RS Stock No.:
- 490-944
- Mfr. Part No.:
- RND 425-00153
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00153 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Male | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00153 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings are designed with precision for seamless integration into various piping systems. Ideal for users seeking reliability and versatility, these fittings feature a robust construction that stands the test of time. With the ability to adapt to your specific needs, they allow for effortless adjustments post-installation, thus enhancing operational efficiency.
Nickel-plating ensures enhanced durability under harsh conditions
Pre-coated sealant on threads prevents leakage issues
Standard O-Ring seals provide reliable connection durability
Pre-coated sealant on threads prevents leakage issues
Standard O-Ring seals provide reliable connection durability
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00212
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00260
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00257
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00167
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
