RND RND 425 Series T Fitting, R 1/2 to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00164
- RS Stock No.:
- 490-981
- Mfr. Part No.:
- RND 425-00164
- Brand:
- RND
- RS Stock No.:
- 490-981
- Mfr. Part No.:
- RND 425-00164
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00164 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00164 | ||
- COO (Country of Origin):
- CN
The RND flow control fitting is a game-changer for pneumatic piping applications, offering versatility and reliability. Engineered for optimum performance, this product accommodates various tube models, allowing for easy modifications even post-installation. Its durability is enhanced by a nickel-plated metal brass construction that resists corrosion and contamination, making it suitable for demanding environments. Designed for user-friendly installation, this fitting includes pre-coated sealants on all R and NPT threads, alongside standard O-Ring seals on cylindrical threads.
Anti-corrosion properties ensure extended product lifespan
Pre-coated sealants enhance thread sealing performance
O-Ring integration contributes to leak-proof operation
Generous operational parameters make it suitable for various applications
Pre-coated sealants enhance thread sealing performance
O-Ring integration contributes to leak-proof operation
Generous operational parameters make it suitable for various applications
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00212
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00260
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00257
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00167
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00153
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154
