RND RND 425 Series T Fitting, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00254
- RS Stock No.:
- 490-752
- Mfr. Part No.:
- RND 425-00254
- Brand:
- RND
- RS Stock No.:
- 490-752
- Mfr. Part No.:
- RND 425-00254
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/8 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00254 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/8 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00254 | ||
- COO (Country of Origin):
- CN
The RND Stainless Steel Pneumatic Fitting is designed for versatility in various industrial applications. Its robust construction ensures high resistance to corrosion, making it ideal for environments where exposure to moisture and chemicals occurs. Engineered for both durability and reliability, this fitting excels in demanding scenarios, from construction sites to manufacturing plants. The hygienic qualities of stainless steel also permit safe use in sensitive applications. With a well-considered design, this fitting offers efficient sealing and pressure retention, optimising performance across your systems.
Stainless steel construction ensures longevity and durability
Corrosion resistance allows for use in harsh environments
Hygienic design meets standards for sensitive applications
Robust performance under heavy loads and mechanical stress
Designed for compatibility with air and water mediums
Corrosion resistance allows for use in harsh environments
Hygienic design meets standards for sensitive applications
Robust performance under heavy loads and mechanical stress
Designed for compatibility with air and water mediums
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00213
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00208
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00206
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00257
