RND RND 425 Series T Fitting, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, RND 425-00182
- RS Stock No.:
- 492-403
- Mfr. Part No.:
- RND 425-00182
- Brand:
- RND
- RS Stock No.:
- 492-403
- Mfr. Part No.:
- RND 425-00182
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | Push In 12 mm | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00182 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A Push In 12 mm | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00182 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is expertly crafted from high-quality brass, ensuring longevity and reliability in various applications. Designed for both air and water mediums, it excels in environments where exposure to moisture is prevalent. With impressive resistance to corrosion and mechanical stress, this fitting is ideal for industrial settings. Its versatility makes it suitable across multiple industries, from manufacturing to automation, providing an efficient solution for connecting hoses and pipes. This fitting adheres to stringent pressure tolerances, making it a trusted choice for a wide range of operational demands. Ensure secure and reliable connections in your systems with this outstanding fitting.
Versatile design suitable for diverse industry applications
Optimal performance in diverse temperature environments
Designed for a precise fit, ensuring reliability in operations
Optimal performance in diverse temperature environments
Designed for a precise fit, ensuring reliability in operations
Related links
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00235
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00179
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00234
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00233
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00180
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00169
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00212
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00153
