RND RND 425 Series T Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, RND 425-00180
- RS Stock No.:
- 491-054
- Mfr. Part No.:
- RND 425-00180
- Brand:
- RND
- RS Stock No.:
- 491-054
- Mfr. Part No.:
- RND 425-00180
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00180 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00180 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting promises outstanding corrosion resistance, making it particularly effective in applications exposed to moisture or harsh substances. With a robust construction designed to endure varying pressure and temperature conditions, this fitting assures reliability even in high-stress environments. Its versatility ensures compatibility across numerous sectors, elevating both functionality and performance in your pneumatic systems. The thoughtful design accommodates a generous temperature range, while maintaining precision to ensure a seamless connection in any setup.
Versatile applicability across multiple industries highlights adaptability
Robust design withstands significant pressure and mechanical stress
Precision tolerance enhances connection integrity in systems
Robust design withstands significant pressure and mechanical stress
Precision tolerance enhances connection integrity in systems
Related links
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00182
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00235
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00179
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00234
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00233
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00212
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00167
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00153
