RND RND 425 Series, RND 425-00235 Push-in Push-in
- RS Stock No.:
- 491-034
- Distrelec Article No.:
- 303-80-429
- Mfr. Part No.:
- RND 425-00235
- Brand:
- RND
Subtotal (1 unit)*
£4.76
(exc. VAT)
£5.71
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £4.76 |
*price indicative
- RS Stock No.:
- 491-034
- Distrelec Article No.:
- 303-80-429
- Mfr. Part No.:
- RND 425-00235
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 10 mm | |
| Connection Type A | Push-in | |
| Connection Type B | Push-in | |
| Connection Size B | 10 mm | |
| Series | RND 425 | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pneumatic Fitting | ||
Connection Size A 10 mm | ||
Connection Type A Push-in | ||
Connection Type B Push-in | ||
Connection Size B 10 mm | ||
Series RND 425 | ||
Material Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1.2 Mpa | ||
- COO (Country of Origin):
- CN
The RND Stainless Steel Pneumatic Fitting redefines reliability and performance, making it an essential choice for any demanding application. Engineered for a wide range of environments, this product withstands harsh conditions while maintaining exceptional durability. The hygienic design allows for safe usage across industries, making it particularly suitable for sensitive applications. Its robust construction ensures that it can handle heavy loads and high pressures, providing peace of mind in critical operations.
Hygienic qualities make it suitable for a variety of applications
Compatible with air and water mediums for diverse usage
Operational efficiency across a broad pressure range enhances performance
Related links
- RND RND 425 Series, RND 425-00233 Push-in Push-in
- RND RND 425 Series, RND 425-00220 R 3/8 Push-in
- RND RND 425 Series, RND 425-00234 Push-in Push-in
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00204
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00200
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00163
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00155
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00139