RND RND 425 Series T Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, RND 425-00179
- RS Stock No.:
- 492-258
- Mfr. Part No.:
- RND 425-00179
- Brand:
- RND
- RS Stock No.:
- 492-258
- Mfr. Part No.:
- RND 425-00179
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00179 | |
Select all | ||
|---|---|---|
Brand RND | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00179 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is meticulously designed to meet the demands of diverse industrial applications. With its brass construction, it assures exceptional resistance to corrosion, making it highly suitable for environments exposed to moisture and aggressive substances. The fitting's strength ensures it can endure pressure and temperature variations, which is essential for reliable performance. As a versatile component, it finds utility across multiple sectors, providing both robustness and adaptability. The RND series delivers not only durability but also ease of installation, making it an ideal choice for professionals seeking efficiency and reliability in their operations.
Provides optimal performance in both air and water mediums
Allows for quick installation, saving time during assembly
Maintains stringent tolerances for precise connections
Allows for quick installation, saving time during assembly
Maintains stringent tolerances for precise connections
Related links
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00235
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00182
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00234
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00233
- RND RND 425 Series T Fitting Tube-to-Tube Connection Style, RND 425-00180
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00169
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00212
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00153
